4879287 | ||
---|---|---|
DigiKey Part Number | P6SMB-CA-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | 4879287 | |
Description | KIT TVS DIODE 600W BI-DIR SMB | |
Customer Reference | ||
Detailed Description | TVS Diode Kit 6.8V ~ 550V Breakdown Surface Mount 180 Pieces (36 Values - 5 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 180 Pieces (36 Values - 5 Each) | |
Voltage - Breakdown | 6.8V ~ 550V | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AA, SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.66000 | ¥439.66 |
10 | ¥381.63900 | ¥3,816.39 |