25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB18A

DigiKey Part Number
P6SMB18ALFTR-ND - Tape & Reel (TR)
P6SMB18ALFCT-ND - Cut Tape (CT)
P6SMB18ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB18A
Description
TVS DIODE 15.3VWM 25.5V DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB18A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
25.5V
Mfr
Current - Peak Pulse (10/1000µs)
24.2A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,478
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥2.78700¥27.87
100¥1.76980¥176.98
500¥1.32850¥664.25
1,000¥1.18600¥1,186.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83720¥2,511.60
6,000¥0.76102¥4,566.12
9,000¥0.72217¥6,499.53
15,000¥0.67852¥10,177.80
21,000¥0.65266¥13,705.86
30,000¥0.64092¥19,227.60
Manufacturers Standard Package