P6KE440CA | ||
---|---|---|
DigiKey Part Number | P6KE440CALFTR-ND - Tape & Reel (TR) P6KE440CALFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | P6KE440CA | |
Description | TVS DIODE 376VWM 602VC DO204AC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.60500 | ¥46.05 |
100 | ¥3.20000 | ¥320.00 |
500 | ¥2.49876 | ¥1,249.38 |
1,000 | ¥2.03099 | ¥2,030.99 |
2,000 | ¥1.81558 | ¥3,631.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.81560 | ¥7,262.40 |
8,000 | ¥1.72328 | ¥13,786.24 |
12,000 | ¥1.60018 | ¥19,202.16 |
28,000 | ¥1.56326 | ¥43,771.28 |