P4KE12CA | ||
---|---|---|
DigiKey Part Number | 18-P4KE12CATR-ND - Tape & Reel (TR) 18-P4KE12CACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | P4KE12CA | |
Description | TVS DO15 10.2V 400W BIDIR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 16.7V Clamp 24.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | P4KE12CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥2.01870 | ¥201.87 |
500 | ¥1.86944 | ¥934.72 |
1,000 | ¥1.27122 | ¥1,271.22 |
2,000 | ¥1.17024 | ¥2,340.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.12163 | ¥5,608.15 |
10,000 | ¥1.00947 | ¥10,094.70 |
25,000 | ¥0.99452 | ¥24,863.00 |
50,000 | ¥0.93470 | ¥46,735.00 |