Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

NANOSMDC020F-2

DigiKey Part Number
NANOSMDC020F-2TR-ND - Tape & Reel (TR)
NANOSMDC020F-2CT-ND - Cut Tape (CT)
NANOSMDC020F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOSMDC020F-2
Description
PTC RESET FUSE 24V 200MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
NANOSMDC020F-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
0.1 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
650 mOhms
Series
Resistance - Post Trip (R1) (Max)
3.1 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
24V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.59mm)
Current - Hold (Ih) (Max)
200 mA
Thickness (Max)
0.028" (0.70mm)
Current - Trip (It)
420 mA
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,024
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
5¥3.98600¥19.93
10¥3.68000¥36.80
50¥3.05660¥152.83
100¥2.82010¥282.01
250¥2.53492¥633.73
500¥2.33826¥1,169.13
1,000¥2.15615¥2,156.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.62392¥4,871.76
6,000¥1.49567¥8,974.02
9,000¥1.49376¥13,443.84
Manufacturers Standard Package