
BR24G32FVT-3AGE2 | |
|---|---|
DigiKey Part Number | BR24G32FVT-3AG2TR-ND - Tape & Reel (TR) BR24G32FVT-3AG2CT-ND - Cut Tape (CT) BR24G32FVT-3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FVT-3AGE2 |
Description | IC EEPROM 32KBIT I2C 8TSSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G32FVT-3AGE2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G32FVT-5E2 | Rohm Semiconductor | 1,678 | 846-BR24G32FVT-5E2CT-ND | ¥0.50000 | MFR Recommended |
| BR24G32FVT-3GE2 | Rohm Semiconductor | 28,874 | BR24G32FVT-3GE2CT-ND | ¥0.41000 | Similar |
| 24AA32A-I/MS | Microchip Technology | 835 | 24AA32A-I/MS-ND | ¥0.50000 | Similar |
| 24AA32A-I/ST | Microchip Technology | 492 | 24AA32A-I/ST-ND | ¥0.50000 | Similar |
| 24AA32AF-I/MS | Microchip Technology | 73 | 24AA32AF-I/MS-ND | ¥0.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.67000 | ¥3.67 |
| 10 | ¥3.43500 | ¥34.35 |
| 25 | ¥3.34920 | ¥83.73 |
| 50 | ¥3.28140 | ¥164.07 |
| 100 | ¥3.21250 | ¥321.25 |
| 250 | ¥3.11960 | ¥779.90 |
| 500 | ¥3.04912 | ¥1,524.56 |
| 1,000 | ¥2.97817 | ¥2,978.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.86617 | ¥8,598.51 |
| 6,000 | ¥2.79605 | ¥16,776.30 |
| 9,000 | ¥2.75532 | ¥24,797.88 |
| 15,000 | ¥2.70444 | ¥40,566.60 |
| 21,000 | ¥2.67121 | ¥56,095.41 |
| 30,000 | ¥2.63628 | ¥79,088.40 |










