MICROSMD110F-2 | ||
---|---|---|
DigiKey Part Number | MICROSMD110F-2TR-ND - Tape & Reel (TR) MICROSMD110F-2CT-ND - Cut Tape (CT) MICROSMD110F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MICROSMD110F-2 | |
Description | PTC RESET FUSE 6V 1.1A 1210 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MICROSMD110F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.019" (0.48mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
5 | ¥3.67800 | ¥18.39 |
10 | ¥3.57100 | ¥35.71 |
50 | ¥3.00300 | ¥150.15 |
100 | ¥2.49320 | ¥249.32 |
250 | ¥2.26676 | ¥566.69 |
500 | ¥1.92690 | ¥963.45 |
1,000 | ¥1.70016 | ¥1,700.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.40417 | ¥5,616.68 |
8,000 | ¥1.40277 | ¥11,222.16 |