MHP-TAT18-9-90N | ||
---|---|---|
DigiKey Part Number | MHP-TAT18-9-90N-ND | |
Manufacturer | ||
Manufacturer Product Number | MHP-TAT18-9-90N | |
Description | THERMOSTAT 90DEG C SPST-NC STRAP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Cutoff (TCO) AC DC 30 A 90°C (194°F) Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 90°C (194°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28 | |
Current Rating (Amps) | 30 A | |
Approval Agency | cURus | |
Package / Case | Nonstandard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.37000 | ¥15.37 |
5 | ¥14.61800 | ¥73.09 |
10 | ¥13.88600 | ¥138.86 |
50 | ¥11.20460 | ¥560.23 |
100 | ¥9.49970 | ¥949.97 |
250 | ¥9.25632 | ¥2,314.08 |
500 | ¥7.79472 | ¥3,897.36 |
1,000 | ¥6.94215 | ¥6,942.15 |
5,000 | ¥6.08959 | ¥30,447.95 |