Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard
Bourns Magnetic Capabilities
Bourns® Overtemperature Protection for USB Type-C Cables

SC82AAB

DigiKey Part Number
SC82AABTR-ND - Tape & Reel (TR)
SC82AABCT-ND - Cut Tape (CT)
SC82AABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC82AAB
Description
TCO 28VDC 25A 82C (180F) SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SC82AAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
82°C (180°F)
Manufacturer
Bourns Inc.
Reset Temperature
40°C (104°F)
Series
Voltage Rating - DC
28.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
25 A
Part Status
Active
Approval Agency
cUL, TUV, UL
Type
Breaker
Package / Case
Nonstandard
Holding Temperature
25°C (77°F)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,687
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
5¥8.71600¥43.58
10¥8.04700¥80.47
50¥6.67720¥333.86
100¥6.16030¥616.03
250¥5.53692¥1,384.23
500¥5.10574¥2,552.87
1,000¥4.70621¥4,706.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.88711¥19,435.55
10,000¥3.72150¥37,215.00
Manufacturers Standard Package