



SC72AAB | |
|---|---|
DigiKey Part Number | SC72AABTR-ND - Tape & Reel (TR) SC72AABCT-ND - Cut Tape (CT) SC72AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC72AAB |
Description | TCO 28VDC 25A 72C (162F) SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SC72AAB Models |
Category | Rated Functioning Temperature 72°C (162°F) |
Manufacturer Bourns Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 28.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 25 A |
Part Status Active | Approval Agency cUL, TUV, UL |
Type Breaker | Package / Case Nonstandard SMD |
Holding Temperature 25°C (77°F) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 5 | ¥8.71600 | ¥43.58 |
| 10 | ¥8.04700 | ¥80.47 |
| 50 | ¥6.67720 | ¥333.86 |
| 100 | ¥6.16030 | ¥616.03 |
| 250 | ¥5.53692 | ¥1,384.23 |
| 500 | ¥5.10574 | ¥2,552.87 |
| 1,000 | ¥4.70621 | ¥4,706.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.88711 | ¥19,435.55 |
| 10,000 | ¥3.72150 | ¥37,215.00 |


