MBRD10150CT | ||
---|---|---|
DigiKey Part Number | F7359TR-ND - Tape & Reel (TR) F7359CT-ND - Cut Tape (CT) F7359DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBRD10150CT | |
Description | DIODE ARR SCHOTT 150V 5A TO252 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet | |
EDA/CAD Models | MBRD10150CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥12.66700 | ¥126.67 |
100 | ¥10.08440 | ¥1,008.44 |
500 | ¥8.53296 | ¥4,266.48 |
1,000 | ¥7.24007 | ¥7,240.07 |
2,000 | ¥6.87808 | ¥13,756.16 |
5,000 | ¥6.61951 | ¥33,097.55 |
10,000 | ¥6.36094 | ¥63,609.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥6.33762 | ¥126,752.40 |