LSP10480LLP | ||
---|---|---|
DigiKey Part Number | F6383-ND | |
Manufacturer | ||
Manufacturer Product Number | LSP10480LLP | |
Description | SPD TYPE 2 510VAC MCOV 1 POLE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 510VAC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 2.1 kV | |
Operating Temperature | -45°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.71000 | ¥173.71 |
16 | ¥159.63063 | ¥2,554.09 |
40 | ¥153.01200 | ¥6,120.48 |
80 | ¥134.81700 | ¥10,785.36 |
232 | ¥128.19991 | ¥29,742.38 |
440 | ¥119.92886 | ¥52,768.70 |