LCF121002A900TG | ||
---|---|---|
DigiKey Part Number | F10171TR-ND - Tape & Reel (TR) F10171CT-ND - Cut Tape (CT) F10171DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LCF121002A900TG | |
Description | CMC 100MA 2LN 90 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | LCF121002A900TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.91400 | ¥72.85 |
50 | ¥2.64860 | ¥132.43 |
100 | ¥2.35790 | ¥235.79 |
250 | ¥2.22536 | ¥556.34 |
500 | ¥1.90744 | ¥953.72 |
1,000 | ¥1.69553 | ¥1,695.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.82306 | ¥7,292.24 |
8,000 | ¥1.76425 | ¥14,114.00 |
12,000 | ¥1.70545 | ¥20,465.40 |
28,000 | ¥1.64664 | ¥46,105.92 |