K1200G | ||
---|---|---|
DigiKey Part Number | F6592-ND | |
Manufacturer | ||
Manufacturer Product Number | K1200G | |
Description | SIDAC 110-125V 1A DO15 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diac/Sidac Thyristor 110 ~ 125V DO-15 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 110 ~ 125V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.23000 | ¥9.23 |
10 | ¥7.55600 | ¥75.56 |
100 | ¥5.87670 | ¥587.67 |
500 | ¥4.98122 | ¥2,490.61 |
1,000 | ¥4.05773 | ¥4,057.73 |
2,000 | ¥3.81987 | ¥7,639.74 |
5,000 | ¥3.63797 | ¥18,189.85 |
10,000 | ¥3.47006 | ¥34,700.60 |