IXDI614SITR | |
---|---|
DigiKey Part Number | 5656-IXDI614SITR-ND - Tape & Reel (TR) 5656-IXDI614SITRCT-ND - Cut Tape (CT) 5656-IXDI614SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDI614SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 14A, 14A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 25ns, 18ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥34.64600 | ¥346.46 |
25 | ¥32.75080 | ¥818.77 |
100 | ¥28.38400 | ¥2,838.40 |
250 | ¥26.92808 | ¥6,732.02 |
500 | ¥24.16248 | ¥12,081.24 |
1,000 | ¥20.37806 | ¥20,378.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.35913 | ¥38,718.26 |