IXDI614SI | |
---|---|
DigiKey Part Number | IXDI614SI-ND |
Manufacturer | |
Manufacturer Product Number | IXDI614SI |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 14A, 14A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 25ns, 18ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.58000 | ¥38.58 |
10 | ¥34.64300 | ¥346.43 |
25 | ¥32.74880 | ¥818.72 |
100 | ¥28.38220 | ¥2,838.22 |
300 | ¥26.92640 | ¥8,077.92 |
500 | ¥24.16094 | ¥12,080.47 |
1,000 | ¥20.37675 | ¥20,376.75 |
2,500 | ¥19.35787 | ¥48,394.67 |