IXDD609SIATR | |
---|---|
DigiKey Part Number | 5656-IXDD609SIATR-ND - Tape & Reel (TR) 5656-IXDD609SIATRCT-ND - Cut Tape (CT) 5656-IXDD609SIATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD609SIATR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 22ns, 15ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.99900 | ¥149.99 |
25 | ¥14.15040 | ¥353.76 |
100 | ¥12.05620 | ¥1,205.62 |
250 | ¥11.32012 | ¥2,830.03 |
500 | ¥9.90522 | ¥4,952.61 |
1,000 | ¥8.20717 | ¥8,207.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.64114 | ¥15,282.28 |
6,000 | ¥7.35813 | ¥44,148.78 |
10,000 | ¥7.07512 | ¥70,751.20 |