HE721A1210 | ||
---|---|---|
DigiKey Part Number | HE103-ND | |
Manufacturer | ||
Manufacturer Product Number | HE721A1210 | |
Description | RELAY REED SPST 500MA 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.38000 | ¥20.38 |
10 | ¥19.07900 | ¥190.79 |
25 | ¥16.95760 | ¥423.94 |
50 | ¥16.11060 | ¥805.53 |
100 | ¥15.26160 | ¥1,526.16 |
250 | ¥13.56620 | ¥3,391.55 |
500 | ¥12.71830 | ¥6,359.15 |
1,000 | ¥11.87033 | ¥11,870.33 |
5,000 | ¥11.44641 | ¥57,232.05 |