HE3321A1200 | ||
---|---|---|
DigiKey Part Number | 18-HE3321A1200-ND | |
Manufacturer | ||
Manufacturer Product Number | HE3321A1200 | |
Description | RELAY REED SPST 500MA 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.42000 | ¥18.42 |
20 | ¥17.28550 | ¥345.71 |
40 | ¥14.59800 | ¥583.92 |
100 | ¥13.82940 | ¥1,382.94 |
260 | ¥13.52650 | ¥3,516.89 |