CG31.0LTR | ||
---|---|---|
DigiKey Part Number | F10880TR-ND - Tape & Reel (TR) F10880CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CG31.0LTR | |
Description | GDT 1000V 5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 1000 V 5000A (5kA) 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.69000 | ¥38.69 |
5 | ¥37.40800 | ¥187.04 |
10 | ¥36.12100 | ¥361.21 |
50 | ¥28.37840 | ¥1,418.92 |
100 | ¥23.21950 | ¥2,321.95 |
250 | ¥22.57448 | ¥5,643.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.34948 | ¥9,674.74 |
1,000 | ¥18.05952 | ¥18,059.52 |
1,500 | ¥17.41451 | ¥26,121.76 |
2,500 | ¥16.76954 | ¥41,923.85 |
3,500 | ¥16.12457 | ¥56,435.99 |