B1161UA4LRP | |
---|---|
DigiKey Part Number | B1161UA4LRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1161UA4LRP |
Description | TVS DEVICE MIXED ADJ MS-013 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | Adjustable | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | MS-013 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥24.75343 | ¥37,130.15 |
3,000 | ¥23.30800 | ¥69,924.00 |