B1161
Circuit Protection | Mixed Technology
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
B1161UARP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1161UALRP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1161UALTP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1161UATP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1161UCRP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1161UCLRP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1161UCLTP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1161UCTP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1161UA4LRP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1161UC4RP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1161UC4LRP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tape & Reel (TR) | - | |
B1161UC4LTP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1161UC4TP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - | |
B1161UA4LTP TVS DEVICE MIXED ADJ MS-013 | TVS DEVICE MIXED ADJ MS-013 | 0 | Tube | - |