5KP28CA-B | ||
---|---|---|
DigiKey Part Number | 5KP28CA-B-ND | |
Manufacturer | ||
Manufacturer Product Number | 5KP28CA-B | |
Description | TVS DIODE 28VWM 45.4VC P600 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 45.4V Clamp 112.3A Ipp Tvs Diode Through Hole P600 | |
Datasheet | Datasheet | |
EDA/CAD Models | 5KP28CA-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 112.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥18.79900 | ¥187.99 |
100 | ¥15.20950 | ¥1,520.95 |
500 | ¥13.51964 | ¥6,759.82 |
1,000 | ¥11.57616 | ¥11,576.16 |
2,000 | ¥10.90017 | ¥21,800.34 |
5,000 | ¥10.39317 | ¥51,965.85 |