59150-3-T-02-F | ||
---|---|---|
DigiKey Part Number | F8087-ND | |
Manufacturer | ||
Manufacturer Product Number | 59150-3-T-02-F | |
Description | SENSOR REED SW SPDT WIRE LEADS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 9.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |
10 | ¥44.58500 | ¥445.85 |
25 | ¥40.55080 | ¥1,013.77 |
100 | ¥35.03090 | ¥3,503.09 |
250 | ¥31.84668 | ¥7,961.67 |
500 | ¥29.51112 | ¥14,755.56 |
1,000 | ¥27.38811 | ¥27,388.11 |
2,500 | ¥25.47728 | ¥63,693.20 |