59145-4-T-02-F | ||
---|---|---|
DigiKey Part Number | F8083-ND | |
Manufacturer | ||
Manufacturer Product Number | 59145-4-T-02-F | |
Description | SENSOR REED SW SPST-NC W LEADS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 9.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥42.49200 | ¥424.92 |
25 | ¥38.64640 | ¥966.16 |
100 | ¥33.38660 | ¥3,338.66 |
250 | ¥30.35160 | ¥7,587.90 |
500 | ¥28.12588 | ¥14,062.94 |
1,000 | ¥26.10244 | ¥26,102.44 |
2,500 | ¥25.04262 | ¥62,606.55 |