59145-1-T-02-F | ||
---|---|---|
DigiKey Part Number | F8075-ND | |
Manufacturer | ||
Manufacturer Product Number | 59145-1-T-02-F | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 17 ~ 23AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.59000 | ¥27.59 |
10 | ¥26.01800 | ¥260.18 |
25 | ¥23.65240 | ¥591.31 |
100 | ¥20.49880 | ¥2,049.88 |
300 | ¥18.58410 | ¥5,575.23 |
500 | ¥17.23254 | ¥8,616.27 |
1,000 | ¥15.99359 | ¥15,993.59 |
2,500 | ¥14.52939 | ¥36,323.47 |
5,000 | ¥13.93947 | ¥69,697.35 |