59060-4-S-02-A | ||
---|---|---|
DigiKey Part Number | F8023-ND | |
Manufacturer | ||
Manufacturer Product Number | 59060-4-S-02-A | |
Description | SENSOR REED SW SPST-NC W LEADS | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.13000 | ¥114.13 |
10 | ¥108.94500 | ¥1,089.45 |
25 | ¥99.08840 | ¥2,477.21 |
100 | ¥85.59990 | ¥8,559.99 |
300 | ¥77.81807 | ¥23,345.42 |
500 | ¥72.11142 | ¥36,055.71 |
1,000 | ¥66.92354 | ¥66,923.54 |