59060-1-S-04-C | ||
---|---|---|
DigiKey Part Number | 59060-1-S-04-C-ND | |
Manufacturer | ||
Manufacturer Product Number | 59060-1-S-04-C | |
Description | SENSOR REED SW SPST-NO W LEADS | |
Customer Reference | ||
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Probe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 12.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |