59040-1-S-02-A | |
---|---|
DigiKey Part Number | F7191-ND |
Manufacturer | |
Manufacturer Product Number | 59040-1-S-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 25.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Press Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥27.28000 | ¥272.80 |
25 | ¥24.91040 | ¥622.76 |
100 | ¥21.58810 | ¥2,158.81 |
300 | ¥19.57190 | ¥5,871.57 |
500 | ¥18.14840 | ¥9,074.20 |
1,000 | ¥16.84369 | ¥16,843.69 |
2,500 | ¥15.30163 | ¥38,254.07 |
5,000 | ¥14.68037 | ¥73,401.85 |