57040-000 | ||
---|---|---|
DigiKey Part Number | F7190-ND | |
Manufacturer | ||
Manufacturer Product Number | 57040-000 | |
Description | MAGNET 0.42"DIA X 1.22"L PLASTIC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 59040 Magnet 0.420" Dia x 1.22" L (10.7mm x 31.0mm) Plastic Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | 59040 | |
Housing Material | Plastic | |
Material - Magnet | - | |
Package / Case | Press Fit | |
Size | 0.420" Dia x 1.22" L (10.7mm x 31.0mm) | |
Operating Temperature | 105°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.79000 | ¥51.79 |
10 | ¥38.86900 | ¥388.69 |
25 | ¥34.55200 | ¥863.80 |
50 | ¥32.82340 | ¥1,641.17 |
100 | ¥31.95920 | ¥3,195.92 |
500 | ¥26.77694 | ¥13,388.47 |
1,000 | ¥25.04934 | ¥25,049.34 |