55100-3L-03-A | ||
---|---|---|
DigiKey Part Number | 55100-3L-03-A-ND | |
Manufacturer | ||
Manufacturer Product Number | 55100-3L-03-A | |
Description | SENSOR HALL VOLTAGE WIRE LEADS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Hall Effect Switch | |
Output Type | Voltage | |
Actuator Material | Magnet, South Pole | |
Termination Style | Wire Leads | |
Frequency | 10 kHz | |
Voltage - Supply | 2.7V ~ 24V | |
Must Operate | 10.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥44.44426 | ¥22,222.13 |