5.0SMDJ60A | ||
---|---|---|
DigiKey Part Number | 5.0SMDJ60ATR-ND - Tape & Reel (TR) 5.0SMDJ60ACT-ND - Cut Tape (CT) 5.0SMDJ60ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5.0SMDJ60A | |
Description | TVS DIODE 60VWM 96.8VC DO214AB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5.0SMDJ60A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 51.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.14300 | ¥131.43 |
100 | ¥10.45870 | ¥1,045.87 |
500 | ¥8.84934 | ¥4,424.67 |
1,000 | ¥7.50852 | ¥7,508.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.13313 | ¥21,399.39 |
6,000 | ¥6.86496 | ¥41,189.76 |
9,000 | ¥6.59679 | ¥59,371.11 |