38213150180 | ||
---|---|---|
DigiKey Part Number | 38213150180-ND | |
Manufacturer | ||
Manufacturer Product Number | 38213150180 | |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.15 A 250 V AC DC Fuse Through Hole Radial, Can, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.35 | |
Approval Agency | CCC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.60413 | ¥4,604.13 |