Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
947 In Stock 6,000 Factory | 1 : ¥9.12000 Cut Tape (CT) | Cut Tape (CT) | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 1.25 A | 250 V | Slow Blow | Radial, Can, Vertical | 100A | 6.88 | CCC, cURus, KC, PSE/JET, SEMKO, VDE | -40°C ~ 85°C | - | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |||
3,888 In Stock | 1 : ¥9.39000 Bulk | Bulk | Active | Through Hole | Board Mount (Cartridge Style Excluded) | 6.3 A | 250 V | Slow Blow | Radial, Can, Vertical | 100A | 148.84 | CQC, cURus, KC, PSE/JET, SEMKO, VDE | -40°C ~ 85°C | - | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥4.56236 Bulk | Bulk | Active | Through Hole | - | 3.15 A | 250 V | Slow Blow | Radial, Can, Vertical | 100A | 45.35 | CCC, cURus, KC, PSE/JET, SEMKO, VDE | -40°C ~ 85°C | - | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |