2920L500/16MR-A | ||
---|---|---|
DigiKey Part Number | 18-2920L500/16MR-ATR-ND - Tape & Reel (TR) 18-2920L500/16MR-ACT-ND - Cut Tape (CT) 18-2920L500/16MR-ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2920L500/16MR-A | |
Description | PTC 16V POLYFUSE SMT 2920 5.00A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 5 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 25 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
5 | ¥21.83600 | ¥109.18 |
10 | ¥20.73700 | ¥207.37 |
50 | ¥16.73720 | ¥836.86 |
100 | ¥14.19070 | ¥1,419.07 |
250 | ¥13.82716 | ¥3,456.79 |
500 | ¥11.64380 | ¥5,821.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.37029 | ¥10,370.29 |
2,000 | ¥9.82450 | ¥19,649.00 |
3,000 | ¥9.46062 | ¥28,381.86 |
5,000 | ¥9.09674 | ¥45,483.70 |