PESD5V0L5UF,115 | ||
---|---|---|
DigiKey Part Number | 1727-4186-2-ND - Tape & Reel (TR) 1727-4186-1-ND - Cut Tape (CT) 1727-4186-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD5V0L5UF,115 | |
Description | TVS DIODE 5VWM 12VC 6XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.49820 | ¥149.82 |
500 | ¥1.38722 | ¥693.61 |
1,000 | ¥0.94325 | ¥943.25 |
2,000 | ¥0.86835 | ¥1,736.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83230 | ¥4,161.50 |
10,000 | ¥0.74906 | ¥7,490.60 |
25,000 | ¥0.73797 | ¥18,449.25 |
50,000 | ¥0.69358 | ¥34,679.00 |