15KPA110A | ||
---|---|---|
DigiKey Part Number | 15KPA110ATR-ND - Tape & Reel (TR) 15KPA110ACT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 15KPA110A | |
Description | TVS DIODE 110VWM 178.6VC P600 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 178.6V Clamp 84.5A Ipp Tvs Diode Through Hole P600 | |
Datasheet | Datasheet | |
EDA/CAD Models | 15KPA110A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122.9V | |
Voltage - Clamping (Max) @ Ipp | 178.6V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.00000 | ¥99.00 |
10 | ¥87.23300 | ¥872.33 |
100 | ¥75.44230 | ¥7,544.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥52.75326 | ¥42,202.61 |
1,600 | ¥47.47794 | ¥75,964.70 |