0SPF015.T | ||
---|---|---|
DigiKey Part Number | F5109-ND | |
Manufacturer | ||
Manufacturer Product Number | 0SPF015.T | |
Description | FUSE CARTRIDGE 15A 1KVDC 5AG | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 15A 1 kVDC Fuse Cartridge Requires Holder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.00799 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.45000 | ¥174.45 |
10 | ¥147.57400 | ¥1,475.74 |
100 | ¥107.32660 | ¥10,732.66 |
1,000 | ¥87.20287 | ¥87,202.87 |