
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0828025.ZXISOP | |
---|---|
DigiKey Part Number | 18-0828025.ZXISOP-ND |
Manufacturer | |
Manufacturer Product Number | 0828025.ZXISOP |
Description | FUSE CERAMIC 25A 1KVDC BOLT DOWN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 A 1 kV Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 1 kV | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 1190.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.482" Dia x 1.543" L (12.25mm x 39.20mm) | |
DC Cold Resistance | 0.0032 Ohms | |
Base Product Number |
In-Stock: 504
Can ship immediately
Quantity
All prices are in USD
Tray
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.47000 | $29.47 |
5 | $24.44800 | $122.24 |
10 | $22.55400 | $225.54 |
40 | $19.17925 | $767.17 |
80 | $17.67563 | $1,414.05 |
300 | $16.00000 | $4,800.00 |
Kits
1 Items
You May Also Be Interested InSee All
8 Items