0603L003/36YR-A | |
---|---|
DigiKey Part Number | 18-0603L003/36YR-ATR-ND - Tape & Reel (TR) 18-0603L003/36YR-ACT-ND - Cut Tape (CT) 18-0603L003/36YR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L003/36YR-A |
Description | PTC 36V POLYFUSE SMD 0603 .030A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 30 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 36V | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Trip (It) | 90 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
5 | ¥17.14200 | ¥85.71 |
10 | ¥16.28000 | ¥162.80 |
50 | ¥13.14080 | ¥657.04 |
100 | ¥11.14080 | ¥1,114.08 |
250 | ¥10.85508 | ¥2,713.77 |
500 | ¥9.14104 | ¥4,570.52 |
1,000 | ¥8.14124 | ¥8,141.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.07076 | ¥28,283.04 |