045203.5NRL | |
---|---|
DigiKey Part Number | 18-045203.5NRLCT-ND - Cut Tape (CT) 18-045203.5NRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045203.5NRL |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 045203.5NRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 26.53 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
5 | ¥16.56800 | ¥82.84 |
10 | ¥15.72800 | ¥157.28 |
50 | ¥12.69680 | ¥634.84 |
100 | ¥10.76390 | ¥1,076.39 |
250 | ¥10.48848 | ¥2,622.12 |
500 | ¥8.83222 | ¥4,416.11 |
1,000 | ¥7.86628 | ¥7,866.28 |