
0407006.WR | |
|---|---|
DigiKey Part Number | 18-0407006.WRTR-ND - Tape & Reel (TR) 18-0407006.WRCT-ND - Cut Tape (CT) 18-0407006.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407006.WR |
Description | FUSE BOARD MOUNT 6A 24VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 60A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 15.56 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) |
Current Rating (Amps) | DC Cold Resistance 0.012 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.95000 | ¥8.95 |
| 5 | ¥7.44800 | ¥37.24 |
| 10 | ¥6.87600 | ¥68.76 |
| 50 | ¥5.70660 | ¥285.33 |
| 100 | ¥5.26520 | ¥526.52 |
| 250 | ¥4.73248 | ¥1,183.12 |
| 500 | ¥4.36452 | ¥2,182.26 |
| 1,000 | ¥4.02359 | ¥4,023.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.02878 | ¥9,086.34 |
| 6,000 | ¥2.94437 | ¥17,666.22 |










