


SMLJ5.0A | |
|---|---|
DigiKey Part Number | SMLJ5.0ABTR-ND - Tape & Reel (TR) SMLJ5.0ABCT-ND - Cut Tape (CT) SMLJ5.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ5.0A |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ5.0A Models |
Category | Current - Peak Pulse (10/1000µs) 326A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 10 | ¥8.85700 | ¥88.57 |
| 100 | ¥5.90730 | ¥590.73 |
| 500 | ¥4.64112 | ¥2,320.56 |
| 1,000 | ¥4.23358 | ¥4,233.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.71612 | ¥11,148.36 |
| 6,000 | ¥3.45569 | ¥20,734.14 |
| 9,000 | ¥3.32305 | ¥29,907.45 |
| 15,000 | ¥3.17407 | ¥47,611.05 |
| 21,000 | ¥3.10125 | ¥65,126.25 |










