
0312015.HXP | |
|---|---|
DigiKey Part Number | F2764-ND |
Manufacturer | |
Manufacturer Product Number | 0312015.HXP |
Description | FUSE GLASS 15A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 490.5 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0052 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/AGC-15-R | Eaton - Electronics Division | 1,599 | 283-2625-ND | ¥5.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.30000 | ¥10.30 |
| 5 | ¥8.50600 | ¥42.53 |
| 10 | ¥7.84300 | ¥78.43 |
| 50 | ¥6.50880 | ¥325.44 |
| 100 | ¥6.00560 | ¥600.56 |
| 300 | ¥5.28367 | ¥1,585.10 |
| 500 | ¥4.97706 | ¥2,488.53 |
| 1,000 | ¥4.58771 | ¥4,587.71 |
| 5,000 | ¥4.03102 | ¥20,155.10 |
















