
0312015.MXP | |
|---|---|
DigiKey Part Number | F4790-ND |
Manufacturer | |
Manufacturer Product Number | 0312015.MXP |
Description | FUSE GLASS 15A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 490.5 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0052 Ohms |
Voltage Rating - AC 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0312015.HXP | Littelfuse Inc. | 387 | F2764-ND | ¥10.30000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.85000 | ¥9.85 |
| 5 | ¥8.13000 | ¥40.65 |
| 10 | ¥7.51100 | ¥75.11 |
| 50 | ¥6.22940 | ¥311.47 |
| 100 | ¥5.74680 | ¥574.68 |
| 250 | ¥5.16544 | ¥1,291.36 |
| 500 | ¥4.76310 | ¥2,381.55 |
| 1,000 | ¥4.39057 | ¥4,390.57 |
| 5,000 | ¥3.84077 | ¥19,203.85 |











