
01220055Z | |
|---|---|
DigiKey Part Number | F8176-ND |
Manufacturer | |
Manufacturer Product Number | 01220055Z |
Description | 3AG PC TRAD FUSE CLIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.25" Dia (6.35mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.60503 | ¥4,605.03 |



