0298150.ZXB | ||
---|---|---|
DigiKey Part Number | 0298150.ZXB-ND | |
Manufacturer | ||
Manufacturer Product Number | 0298150.ZXB | |
Description | FUSE AUTO 150A 32VDC AUTO LINK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 150 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 100000 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | Orange | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.000352 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.66000 | ¥82.66 |
5 | ¥79.69400 | ¥398.47 |
10 | ¥76.75500 | ¥767.55 |
50 | ¥59.03940 | ¥2,951.97 |
100 | ¥50.18330 | ¥5,018.33 |
250 | ¥47.23148 | ¥11,807.87 |
500 | ¥41.32754 | ¥20,663.77 |
1,000 | ¥40.54899 | ¥40,548.99 |