02981003ZXT | |
---|---|
DigiKey Part Number | F4772-ND |
Manufacturer | |
Manufacturer Product Number | 02981003ZXT |
Description | FUSE BLOK BLT DWN 32V 500A CHASS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 500 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 2.7" L x 0.75" W x 0.42" H (68.58mm x 19.05mm x 10.67mm) | |
Current Rating (Amps) | 500 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 70V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.14000 | ¥121.14 |
5 | ¥111.85400 | ¥559.27 |
10 | ¥102.52800 | ¥1,025.28 |
50 | ¥88.54940 | ¥4,427.47 |
160 | ¥74.56744 | ¥11,930.79 |
320 | ¥69.90684 | ¥22,370.19 |
640 | ¥62.91628 | ¥40,266.42 |
1,120 | ¥60.58604 | ¥67,856.36 |