01050003H | ||
---|---|---|
DigiKey Part Number | F3305-ND | |
Manufacturer | ||
Manufacturer Product Number | 01050003H | |
Description | FUSE CLIP CARTRIDGE 600V 15A PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 15 A 600V 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia (10mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
5 | ¥5.81400 | ¥29.07 |
10 | ¥5.62700 | ¥56.27 |
50 | ¥4.73620 | ¥236.81 |
100 | ¥3.93300 | ¥393.30 |
300 | ¥3.57517 | ¥1,072.55 |
500 | ¥3.03898 | ¥1,519.49 |
1,000 | ¥2.68138 | ¥2,681.38 |
5,000 | ¥2.45550 | ¥12,277.50 |