



OT08PC | |
|---|---|
DigiKey Part Number | 5666-OT08PC-ND |
Manufacturer | |
Manufacturer Product Number | OT08PC |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer Littelfuse Inc. | Number of Positions 8 |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products Multiple Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.95000 | ¥169.95 |
| 10 | ¥151.36600 | ¥1,513.66 |
| 25 | ¥144.53960 | ¥3,613.49 |
| 50 | ¥139.57760 | ¥6,978.88 |
| 100 | ¥134.78270 | ¥13,478.27 |
| 250 | ¥128.69108 | ¥32,172.77 |
| 500 | ¥124.26430 | ¥62,132.15 |

















